E610XT4OCPV3

Intel
607-E610XT4OCPV3
E610XT4OCPV3

Mfr.:

Description:
Ethernet Modules Intel Ethernet Network Adapter OCP3.0 E610-XT4, Single

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.646.000 Rp10.646.000
Rp10.043.518 Rp100.435.180

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Ethernet Adapters
4 Port
100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Power Consumption: 10.5 W
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 99CFRL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
TARIC:
8534001900
ECCN:
5A992.C

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.

E610-XT2/XT4 Ethernet Network Adapters

Intel® E610-XT2 and E610-XT4 Ethernet Network Adapters are designed to deliver high-performance connectivity with advanced security and efficiency. These adapters support multi-speed backward compatibility for 10/5/2.5/1GbE and 100BASE-TX over standard CAT5e/CAT6/CAT6A cabling, offering up to 100 meters of reach. Featuring PCI Express 4.0 and low power consumption, these Intel adapters enable flexible dual-port and quad-port configurations for diverse server and network appliance deployments.