114992981

Seeed Studio
713-114992981
114992981

Mfr.:

Description:
Gateways SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway(SX1302) - EU868

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
16
Expected 23/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.550.094 Rp2.550.094

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Gateways
RoHS:  
Gateways
MT7628
865 MHz to 923 MHz
Ethernet, USB
12 V
- 20 C
+ 55 C
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 150.6 mm x 135 mm x 34 mm
Flash: 32 Mb
Memory Type: DDR2
Operating Supply Current: 2 A
Product Type: Gateways
RAM: 128 Mb
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

SenseCAP LoRaWAN® Gateway

Seeed Studio SenseCAP LoRaWAN® Gateway is based on the LoRaWAN v1.0.2 protocol, ideal for low-power, long-distance environmental data collection, and monitoring. The SenseCAP LoRaWAN gateway can be used for collecting data from different sensor nodes and transmitting the data to the SenseCAP Portal via 4G or Ethernet cable. Equipped with a high-performance processor and a telecom-operator-level LoRa chip, this gateway ensures stable and high performance in large-scale networks. The gateway is housed in a robust, waterproof IP66 enclosure, making it suitable for industrial applications in outdoor severe environments.