REGATE-20-25-35

Eurotech
414-REGATE-20-25-35
REGATE-20-25-35

Mfr.:

Description:
Gateways ReliaGATE 20-25 (IoT Gateway) - Intel E3845, 1.91GHz, 4 cores, 4GB 1333MHz (DDR3L), 8GB eMMC, 2x GbE, 1x USB 2.0, 2x USB 3.0, 2x RS232/485, 1x CAN, No Cell, No GPS, WiFi, BLE, -40 to +65C, Yocto-based Linux preinstallation + ESF + Oracle JVM preinsta

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.507.464 Rp235.074.640

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Gateways
RoHS:  
IoT Gateways
Atom E3845
1.91 GHz
1 Gb/s
2 Ethernet, 3 Serial, 3 USB, 6 Digital I/O
Audio, CAN, DIO, Ethernet, Radio, Serial, USB, Vid
7 V
35 V
- 40 C
+ 65 C
Brand: Eurotech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 192 mm x 131 mm x 52 mm
Flash: 8 GB
IP Rating: IP40
Memory Type: DDR3L-1333
Power Consumption: 12 W
Product Type: Gateways
Protocol - Bluetooth, BLE - 802.15.1: BLE
Protocol - Cellular, NBIoT, LTE: 3G LTE, IoT
Protocol - GPS, GLONASS: GPS
Protocol - WiFi - 802.11: 802.11 b/g/n
RAM: 4 GB
Security: With Security
Series: ReliaGATE 20-25
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
EUROTECH