IGAP-W612H+_EU

ORing
354-IGAP-W612H+EU
IGAP-W612H+_EU

Mfr.:

Description:
Networking Modules Outdoor Wi-Fi 4 (802.11n) AP, 2GE, PoE PD, IP-67, EU band

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.675.942 Rp20.675.942

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Networking Modules
Ethernet
11 Mb/s, 54 Mb/s, 300 Mb/s
2.412 GHz to 2.472 GHz, 5.18 GHz to 5.24 GHz
48 V
48 V
- 10 C
+ 70 C
Brand: ORing
Dimensions: 220.42 mm x 127.42 mm x 75 mm
Product Type: WiFi Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IGAP-W612H+ IP-67 Wireless Access Point

ORing IGAP-W612H+ IP67 Wireless Access Point provides IEEE 802.11 a/b/g/n WLAN wireless connectivity to the harshest industrial environments. The IGAP-W612H+ can be configured to operate in AP, Client, or Repeater mode and can also be used for wireless load balancing. The IGAP-W612H+ provides a high power output of 27dBm and high throughput up to 180Mbps to enable distant connections. IGAP-W612H+ features two N-type connectors, which can install any N-type antennas to extend the communication distance.