KSR-01IP

MEAN WELL
709-KSR-01IP
KSR-01IP

Mfr.:

Description:
Routers KNX IP Router

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Routers
RoHS:  
Ethernet Routers
1 x RJ45
Ethernet
21 V
30 V
- 5 C
+ 45 C
Brand: MEAN WELL
Dimensions: 36 mm x 90 mm x 71 mm
Operating Supply Current: 20 mA
Product Type: Routers
Series: KSR
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.293.228 Rp6.293.228
Rp6.201.315 Rp62.013.150