OTD144000000

Teltonika
236-OTD144000000
OTD144000000

Mfr.:

Description:
Routers Outdoor LTE Cat 4 router with Wi-Fi. IP55, 2 x ethernet ports PoE-in and the other PoE-out.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 20/03/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.573.577 Rp2.573.577

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Router
150 Mb/s
RS-485
42.5 VDC
57 VDC
- 40 C
+ 75 C
Brand: Teltonika
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Dimensions: 235 mm x 110 mm x 49.3 mm
Flash: 16 MB
IP Rating: IP55
Memory Type: DDR2
Operating Supply Voltage: 42.5 VDC to 57 VDC
Power Consumption: 6 W
Product Type: Routers
RAM: 64 MB
Series: OTD144
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

OTD144 Outdoor LTE Cat 4 Router

Teltonika OTD144 Outdoor LTE Cat 4 Router provides reliable Wi-Fi® to outdoor environments where robust networking is essential. Built for challenging conditions, the Teltonika OTD144 combines LTE Cat 4 connectivity with dual SIM auto failover, built-in Wi-Fi, and two Ethernet ports (one supporting PoE-in and the other PoE-out). A rugged IP55 housing with an integrated mounting bracket ensures simple, secure installation in the field. Powered by RutOS and fully compatible with RMS, the OTD144 also provides secure VPN, firewall, hotspot, and remote management features for complete control anywhere.