XPCW1002100S

Lantronix
515-XPCW1002100S
XPCW1002100S

Mfr.:

Description:
Servers xPico Wi-Fi W1002 18.3 x 26.1 x 3.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp672.748 Rp672.748

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
RoHS:  
Wireless Device Servers
ARM Cortex M3
2.4 GHz
921 kb/s
2 Port
GPIO, SPI, USB 2.0
3 V
3.6 V
- 40 C
+ 85 C
Bulk
Brand: Lantronix
Dimensions: 26.1 mm x 18.3 mm x 3 mm
Product Type: Servers
Protocol - WiFi - 802.11: WiFi
Series: xPico Wi-Fi
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: xPico
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

xPico® Wi-Fi® SMT Embedded Wireless Device Servers

Lantronix xPico® Wi-Fi® SMT Embedded Wireless Device Servers are the innovative mobile-ready solutions that enable IoT applications and deliver highly desired smartphone and tablet functionality. These servers come with a unique and robust feature set including simultaneous Soft AP and client mode, zero host load, and configuration by customization that simplifies Wi-Fi implementation. The xPico SMT embedded servers are extremely compact, low-power networking solutions. These servers enable wireless LAN connectivity on virtually any solution with an SPI, USB, or serial interface. The xPico SMT embedded servers are one of the smallest embedded device servers in the world and can be utilized in designs intended for chip solutions. These servers employ the "zero host load" that eliminates the need for drivers on the connected microcontroller. The zero host load makes the implementation easy and fast with virtually no need to write a single line of code.