Unmanaged Ethernet Switches

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
HARTING 24020160012
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2160B-A2 1In Stock
Min.: 1
Mult.: 1

HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2080B-A 2080B-A 235In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 3.2 A 113.5 mm x 60 mm x 34.4 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3070GBT-A - unmanaged switch with 7 Gigabit RJ45, (extended temp. range) 5In Stock
Min.: 1
Mult.: 1
7 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C 9.17 W 1.6 A 142 mm x 25 mm x 107.5 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3060GBAP 3060GB-A-P 2In Stock
Min.: 1
Mult.: 1

6 x RJ45 1 Gb/s Ethernet 9 V 60 V 0 C + 55 C 6.4 A 142 mm x 107.5 mm x 25 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4080-B3 2In Stock
Min.: 1
Mult.: 1

HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2080B-AP 2080B-A-P 2In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 6.4 A 120 mm x 113.5 mm x 34.4 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon3060GBAPP 2In Stock
Min.: 1
Mult.: 1

6 x RJ45 1 Gb/s Ethernet 18 V 60 V 0 C + 55 C 5.9 W 1.6 A 142 mm x 107.5 mm x 60 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 7100-B1 10 port 1In Stock
Min.: 1
Mult.: 1

10 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 60 V - 40 C + 70 C 150 mA 120 mm x 90 mm x 87 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3082BTAD unmanaged ext temp 2In Stock
Min.: 1
Mult.: 1

HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2062BT-AD - unmanaged switch with 6 RJ45, 2 SC Duplex MM Fiber, (extended temp. range) 1In Stock
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4080BT-BT 10In Stock
Min.: 1
Mult.: 1

8 Port 100 Mb/s 12 VDC 60 VDC - 40 C + 70 C 1.3 W 2.9 A, 14 A 152 mm x 100 mm x 43.85 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4080BT-BT1 10In Stock
Min.: 1
Mult.: 1

8 Port 100 Mb/s 12 VDC 60 VDC - 40 C + 70 C 1.3 W 28 mA, 52 mA 152 mm x 100 mm x 43.85 mm
HARTING Unmanaged Ethernet Switches RJ45 SWITCH 10In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s, 1000 Mb/s 9 V 60 V 0 C + 55 C 3.12 W 68 mA, 130 mA 27.3 mm x 60 mm x 113.5 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3062 BT-AT1-SPE Switch 100Mbit IP30 (6 x T1 + 2 x Rj45) 23In Stock
Min.: 1
Mult.: 1

8 x RJ45 100 Mb/s 16.8 V 60 V - 40 C + 70 C 2.2 W 96 mA 33 mm x 130 mm x 64.5 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2050B-A 2050B-A 124In Stock
89Expected 15/09/2026
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 3.2 A 113.5 mm x 46.5 mm x 34.4 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2080BT-A UNMNGD SWITCH-8 RJ45 124In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V - 40 C + 70 C 58 mA 120 mm x 113.5 mm x 27.3 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4080-B1 8 port 6In Stock
5Expected 15/09/2026
Min.: 1
Mult.: 1

8 x M12 10 Mb/s, 100 Mb/s Ethernet 12 V 60 V - 40 C + 70 C 150 mA
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2040B-A 22In Stock
Min.: 1
Mult.: 1

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 5.6 A
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2050BT-A UNMNGD SWITCH-5 RJ45 40In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V - 40 C + 70 C 42 mA 46.5 mm x 113.5 mm x 27.3 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2050GBT-A 5In Stock
4Expected 01/09/2026
Min.: 1
Mult.: 1

5 x RJ45 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C 5.16 W 1.6 A 113.5 mm x 60 mm x 27.3 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2050GB-A 2050GB-A 38In Stock
Min.: 1
Mult.: 1

5 x RJ45 1 Gb/s Ethernet 9 V 60 V 0 C + 55 C 5.16 W 1.6 A 113.5 mm x 60 mm x 27.3 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3080BT-A 40In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V - 40 C + 70 C
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3080B-A 3080B-A 6In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 3.2 A 142 mm x 107.5 mm x 25 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2160BT-A unmanaged 16prt RJ45 8In Stock
50On Order
Min.: 1
Mult.: 1

16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V - 40 C + 70 C 3.1 W 5.6 A 120 mm x 113.5 mm x 27.3 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2030B-A unmanaged w/ 3 RJ45 8In Stock
Min.: 1
Mult.: 1

3 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 32 mA