LPCIe-3488A

ADLINK Technology
976-LPCIE-3488A
LPCIe-3488A

Mfr.:

Description:
Interface Modules LPCIe-3488AIEEE488.2 Low Profile PCIe-bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.173.000 Rp9.173.000
Rp8.891.205 Rp88.912.050
Rp8.679.309 Rp216.982.725
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Interface Modules
RoHS:  
Controllers
GPIB
1 Port
1.5 Mb/s
GPIB, PCIe
0 C
+ 50 C
Brand: ADLINK Technology
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 381,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
4A994

LPCIe-3488A GPIB Interface Module

ADLINK LPCIe-3488A GPIB Interface Module is a high-performance interface card for the low-profile PCIe bus. This interface board is fully compatible with IEEE-488.1 and 488.2 standards and the maximum data transfer rate is up to 1.5MB/s. The LPCIe-3488A module is compatible with PCI express 1.1 and supports the industrial standard VISA library. This interface module offers onboard FIFO for read/write operations to eliminate the gap between the slow GPIB bus and the fast PCI bus. The LPCIe-3488A can control up to 14 stand-alone instruments via IEEE-488.2 cable.

FEATURED PRODUCTS
ADLINK TECHNOLOGY