BB-USO9ML2-LS-A

Advantech
923-BB-USO9ML2-LS-A
BB-USO9ML2-LS-A

Mfr.:

Description:
Interface Modules ULI-321DCK USB x 1 Lck Iso. RS-232 DB9M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.812.258 Rp2.812.258
Rp2.725.115 Rp13.625.575

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Converters
USB to RS-232
2 Port
12 Mb/s
RS-232, USB 2.0
5 V
5 V
0 C
+ 70 C
USO9ML2
Brand: Advantech
Dimensions: 7.7 cm x 4.3 cm x 2.3 cm
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 258,552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
4A994

BB-USO9ML2-LS-A USB to RS-232 Converter

Advantech BB-USO9ML2-LS-A USB to RS-232 Converter allows the addition of an RS-232 port to a USB-only PC. The converter is built to rugged specifications with 2kV isolation. It protects PCs from hazardous ground loops, and its compact size makes it ideal for field service use. The Advantech BB-USO9ML2-LS-A is also suitable for instrumentation and laboratory applications. Full-speed (12Mbps) USB 2.0 support allows connectivity with modern computer technology.