DLP-USB1232H

DLP Design
626-DLP-USB1232H
DLP-USB1232H

Mfr.:

Description:
Interface Modules H-Spd FT2232H Sngle- Chnl USB-UART/FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
97
Expected 20/02/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp531.117 Rp531.117

Product Attribute Attribute Value Select Attribute
DLP Design
Product Category: Interface Modules
RoHS:  
Adapters
USB 2.0 to UART/FIFO
1 Port
480 Mb/s
UART/FIFO, USB 2.0
4 V
5.5 V
- 40 C
+ 85 C
Brand: DLP Design
Dimensions: 32.1 mm x 15.2 mm x 9.4 mm
Operating Supply Voltage: 4 V to 5.5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800002
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99

DLP-USB1232H High-Speed USB Adapter

DLP Design DLP-USB1232H USB Adapter is a USB-to-UART/FIFO interface module. This USB Adapter is available in a compact, 18-pin, 0.1in spaced standard DIP footprint. The DLP-USB1232H can be configured in a variety of industry-standard serial or parallel interfaces. The DLP Design DLP-USB1232H handles the entire USB protocol on module and requires no USB-specific firmware programming.