FTDI USB-Key

FTDI
895-USB-KEY
FTDI USB-Key

Mfr.:

Description:
Interface Modules USB Security Key Device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
250
Expected 04/05/2026
600
Expected 09/07/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp300.691 Rp300.691
Rp299.590 Rp2.995.900
Rp289.133 Rp14.456.650
Rp280.510 Rp28.051.000

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Modules
RoHS:  
Security Dongles
USB
1 Port
USB
5 V
5 V
Bulk
Brand: FTDI
Dimensions: 45 mm x 17 mm x 9.5 mm
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 50
Subcategory: Embedded Solutions
Unit Weight: 11,567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

USB Key Security Device

FTDI USB Key Security Device has a unique identification number burned into it during manufacture. This FTDIChip-ID™ number is only readable over the USB interface making it an ideal key for unlocking particular applications. The FTDI USB Key features a simple to use the USB interface to any USB host or hub. The unique FTDIChip-ID number can be used to provide a security dongle for software applications. Additional security is possible by encrypting the FTDIChip-ID number and storing it in the EEPROM writeable area of the FTDI USB Key.