TTL-232RG-VSW3V3-PCB

FTDI
895-TTL232RGVSW3V3PC
TTL-232RG-VSW3V3-PCB

Mfr.:

Description:
Interface Modules USB to TTL Serial PCB w/ Embedded Electronics, LEDs, 3.3V/50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 393

Stock:
393 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp321.055 Rp321.055
Rp290.784 Rp2.907.840
Rp290.234 Rp14.511.700
Rp245.469 Rp122.734.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Modules
RoHS:  
Adapters
USB to TTL
1 Port
12 Mb/s
TTL, USB
3.2 V
3.4 V
- 40 C
+ 85 C
Bulk
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 50 mA
Product Type: Interface Modules
Factory Pack Quantity: 25
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

TTL-232RG USB to TTL UART Converter Cables

FTDI TTL-232RG USB to TTL Serial UART Converter Cables build upon the existing FTDI family of USB to TTL cables by offering new versions to support an extended variety of voltage I/O levels. FTDI TTL-232RG cables feature the FT232R USB 2.0 to UART converter IC with associated circuitry integrated within the cable USB connector. The FT232R manages the complete USB protocol within the device, meaning that no user knowledge of USB is required. These FTDI cables are aimed at providing USB connectivity within applications with serial UART ports. TTL-232RG cables provide a fast and simple method for enabling USB connectivity in applications with minimal changes to the existing user interface.