NOR Flash

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Alliance Memory NOR Flash Serial NOR Flash, 128Mb, 1.8V, Multiple IO,133MHz STR Industrial Grade, 8pin SOIC (209mils) 2.947In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash SPI NOR Flash, Page Erasable, 2Mb, 3V, 75MHz, 8pin SOIC Narrow 3.829In Stock
Min.: 1
Mult.: 1
Reel: 2.000
SMD/SMT SOIC-8 2 Mbit 2.7 V 3.6 V 15 mA SPI 75 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Alliance Memory NOR Flash Serial NOR Flash, 64Mb, 3.3V, Multiple IO, Default Feature1, Industrial Grade, 8pin SOIC (209mils) 83In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 64 Mbit 2.7 V 3.6 V 25 mA QPI, SPI 104 MHz 64 M x 1/32 M x 2/16 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tube
Alliance Memory NOR Flash 4Mb 3V Serial NOR Flash 8pin SOIC Narrow Body Industrial Temp - Reel 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-8 AS25F 4 Mbit 2.7 V 3.6 V 4.4 mA Dual SPI 104 MHz 4 M x 1/2 M x 2 1 bit/2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Alliance Memory NOR Flash 16Mb 3V Serial NOR Flash 8pin SOIC Narrow Body Industrial Temp - Reel 2.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOIC-8 AS25F 16 Mbit 2.7 V 3.6 V 3.7 mA Dual/Quad SPI 104 MHz 16 M x 1/8 M x 2/4 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Alliance Memory NOR Flash Serial NOR Flash(Micron0 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin SOIC Narrow, T&R 2.753In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP2-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash SPI NOR Flash, Page Erasable , 16M, 3V, 75MHz, 8pin SOIC Wide 526In Stock
Min.: 1
Mult.: 1
Reel: 1.500
SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 15 mA SPI 75 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Alliance Memory NOR Flash 4Mb 3V Serial NOR Flash 8pin SOIC Narrow Body Industrial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AS25F 4 Mbit 2.7 V 3.6 V 4.4 mA Dual SPI 104 MHz 4 M x 1/2 M x 2 1 bit/2 bit Synchronous - 40 C + 85 C Tube
Alliance Memory NOR Flash 16Mb 3V Serial NOR Flash 8pin SOIC Narrow Body Industrial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AS25F 16 Mbit 2.7 V 3.6 V 3.7 mA Dual/Quad SPI 104 MHz 16 M x 1/8 M x 2/4 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tube
Alliance Memory NOR Flash Serial NOR Flash, 128Mb, 1.8V, Multiple IO,133MHz STR Industrial Grade, 8pin SOIC (209mils) T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT SOIC-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Reel
Alliance Memory NOR Flash Serial NOR Flash, 64Mb, 3.3V, Multiple IO, Default Feature1, Industrial Grade, 8pin SOIC (209mils), T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT SOP-8 64 Mbit 2.7 V 3.6 V 25 mA QPI, SPI 104 MHz 64 M x 1/32 M x 2/16 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Reel