SRAM

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 10ns, Commercial Temp - Tube 269In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 12ns, Industrial Temp - Tube 368In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 20ns, Commercial Temp - Tube 2In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 20 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 20ns, Industrial Temp - Tube 36In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 20 ns Parallel 5.5 V 4.5 V 100 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, Industrial Temp - Tube 112In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 15ns, Industrial Temp - Tube 182In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 140 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 10ns, Industrial Temp - Tube 342In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 12ns, Industrial Temp - Tube 2.202In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 12ns, Commercial Temp - Tube 102In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 12ns, Commercial Temp - Tube 76In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 15ns, Ccommercal Temp - Tube 57In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 5.5 V 4.5 V 120 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 15ns, Commercial Temp - Tube 40In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 20ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 190
Mult.: 19

4 Mbit 512 k x 8 20 ns Parallel 3.6 V 3 V 100 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 20ns, Industrial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 20 ns Parallel 3.6 V 3 V 110 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 10ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
Reel: 500

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT SOJ-36 Reel
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 10ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
Reel: 500

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 12ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
Reel: 500

4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT SOJ-36 Reel
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 12ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
Reel: 500

4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 15ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
Reel: 500

4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT SOJ-36 Reel
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 15ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
Reel: 500

4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 140 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 20ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
Reel: 500

4 Mbit 512 k x 8 20 ns Parallel 3.6 V 3 V 100 mA 0 C + 70 C SMD/SMT SOJ-36 Reel
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 20ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
Reel: 500

4 Mbit 512 k x 8 20 ns Parallel 3.6 V 3 V 110 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 15ns, Industrial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 5.5 V 4.5 V 120 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 12ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
Reel: 500

4 Mbit 512 k x 8 12 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-36 Reel
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 15ns, Commercal Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
Reel: 500

4 Mbit 512 k x 8 15 ns Parallel 5.5 V 4.5 V 120 mA 0 C + 70 C SMD/SMT SOJ-36 Reel