Micron Technology NOR Flash

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 1.208In Stock
12.000Expected 12/03/2026
Min.: 1
Mult.: 1
Max.: 6.000
Reel: 1.500

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 SOIC 1 1.677In Stock
7.200Expected 23/06/2026
Min.: 1
Mult.: 1
Max.: 1.800

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 3.088In Stock
Min.: 1
Mult.: 1
Max.: 3.000
Reel: 1.500

SMD/SMT SOP2-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SERIAL NOR SLC 32MX4SOIC 1.573In Stock
Min.: 1
Mult.: 1
Max.: 1.500
Reel: 1.500

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 16 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 SOIC 1 AL 3.202In Stock
Min.: 1
Mult.: 1
Max.: 1.800

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 166 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C Tray