EEPROM

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EEPROM 8K 1K X 8 1.8V SER EE IND 1/2 ARRAY WP 114.257In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 78.989In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8K 1K X 8 2.5V SER EE IND 1/2 ARRAY WP 179.128In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16byte 128kb 1.8V 9.202In Stock
Min.: 1
Mult.: 1
Reel: 3.000

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 - 1.8V 5.601In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24LC01B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM, 32K (4K X 8), 2-WIRE Non-Stocked Lead-Time 7 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel

Microchip Technology EEPROM 2K 256 X 8 SER EE 2.5V IND 1/2 ARAY WP 30.673In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 SER EE 1.8V IND 1/2 ARAY WP 10.378In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16K 2KX8 1.8V SERIAL EE IND 1/2 ARRAY WP 39.210In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 kbit 2-Wire, I2C 100 kHz 2 k x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 6.072In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512 X 8 2.5V SER EE IND 1/2 ARAY WP 8.321In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04BH Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 3.873In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape

Microchip Technology EEPROM 1kx8 - 2.5V 3.074In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16byte 128b 5V 2.945In Stock
Min.: 1
Mult.: 1
Reel: 3.000

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512 X 8 2.5V SER EE EXT 1/2 ARAY WP 5.916In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC04BH Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16byte 128kb 1.8V Lead Free Package 1.593In Stock
Min.: 1
Mult.: 1
Reel: 3.000

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, 256x8 1.8V Serial EE 55.346In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM PB/HALO free MATT TIN, 1.7V 10.892In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8K(1024 x 8)2-WIRE 5 SOT23,1.7V 4.139In Stock
Min.: 1
Mult.: 1
Reel: 5.000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V 4.233In Stock
Min.: 1
Mult.: 1
Reel: 5.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOT-23-5 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C16C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz Ind Tmp 8-SOT23 13.847In Stock
Min.: 1
Mult.: 1
Reel: 5.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM I2C-Compatible (2-Wire) Serial EEPROM 32-Kbit (4,096 x 8) 5.720In Stock
Min.: 1
Mult.: 1
Reel: 5.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C32D Reel, Cut Tape

Microchip Technology EEPROM 1.7-3.6V, 1MHz Ind Tmp 8-SOT23 9.850In Stock
Min.: 1
Mult.: 1
Reel: 5.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM, 1K 2-WIRE-5 SOT23 6.654In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 5.669In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA02 Reel, Cut Tape, MouseReel