Microchip EEPROM

Results: 193
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 2K 256x8 SERIAL EE 3.571In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE IND 2.541In Stock
Min.: 1
Mult.: 1
Reel: 3.300

16 kbit SPI 10 MHz 2 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2k 256X8 OR 128X16 SER EE EXT 3.382In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 TDFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 3.403In Stock
Min.: 1
Mult.: 1
Reel: 3.300

32 kbit SPI 10 MHz 4 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.8V IND 4.659In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K, 8Kx8, 1.8V SER EE, ExT 2.878In Stock
Min.: 1
Mult.: 1
Reel: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 1/4AWP 3.569In Stock
Min.: 1
Mult.: 1
Reel: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64F Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE IND 2.415In Stock
Min.: 1
Mult.: 1
Reel: 3.300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE EXT 1.220In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 34AA02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512 X 8 2.5V SERIAL EE EXT 840In Stock
Min.: 1
Mult.: 1
Reel: 3.300

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC04B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 1.8V SERIAL EE IND 10In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE IND 497In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC02B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE IND 2.214In Stock
Min.: 1
Mult.: 1
Reel: 3.300

16 kbit SPI 10 MHz 2 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 SER EE IND 3.177In Stock
Min.: 1
Mult.: 1
Reel: 3.300

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 TDFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 16K 2KX8 1.8V SERIAL EE IND 1/2 ARRAY WP 2.420In Stock
Min.: 1
Mult.: 1
Reel: 3.300

16 kbit 2-Wire, I2C 100 kHz 2 k x 8 TDFN-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.8V IND 1/2ARRAY W 2.455In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 2.465In Stock
Min.: 1
Mult.: 1
Reel: 3.300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SERIAL EE IND 3.583In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 1.5V SERIAL EE 1.105In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C 34VL02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 2.5V SERIAL EE IND 3.176In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 2.5V IND 1/2 ARRAYW 2.666In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.8V IND 6.369In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8KX8 1.8V SER EE IND 1/4AWP RPO 28.160In Stock
Min.: 1
Mult.: 1
Reel: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64F Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K, 32Kx8, 2.5V SER EE, IND 2.393In Stock
Min.: 1
Mult.: 1
Reel: 3.300

256 kbit 2-Wire, I2C 32 k x 8 TDFN-8 SMD/SMT 200 Year 24AA256 Reel, Cut Tape
Microchip Technology EEPROM 2K 128X16 SER EE IND 6.370In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 kbit 128 x 16 TDFN-8 Reel, Cut Tape