M95P08-IXCST/EF

STMicroelectronics
511-M95P08-IXCST/EF
M95P08-IXCST/EF

Mfr.:

Description:
EEPROM Ultra low-power 8 Mbit Serial SPI Page EEPROM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.956

Stock:
4.956 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp21.281 Rp21.281
Rp16.420 Rp164.200
Rp14.860 Rp371.500
Rp13.154 Rp1.315.400
Rp12.329 Rp3.082.250
Full Reel (Order in multiples of 5000)
Rp10.732 Rp53.660.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
8 Mbit
SPI
80 MHz
1 M x 8
WLCSP-8
1.6 V
3.6 V
SMD/SMT
100 Year
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Active Read Current - Max: 5 mA
Brand: STMicroelectronics
Operating Supply Current: 16 uA
Operating Supply Voltage: 1.6 V to 3.6 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 35 uA
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1

M95P08-x Ultra-Low-Power Serial SPI Page EEPROMs

STMicroelectronics M95P08-x Ultra-Low-Power Serial SPI Page EEPROMs feature advanced proprietary NVM technology. M95P08-x offers byte flexibility, page alterability, high page cycling performance, and ultralow power consumption equivalent to EEPROM technology. These 8-Mbit SPI page EEPROM devices are organized as 2048 programmable pages of 512 bytes each and are accessible through an SPI bus with high-performance dual- and quad SPI outputs. The devices offer two additional (identification) 512-byte pages: one contains identification data and, upon request, the UID; the second can be used to store sensitive application parameters (can be permanently locked in read-only mode). Additional status, configuration, and volatile registers set the desired device configuration, while the safety register provides information on the device status.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.