Alliance Memory NOR Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Alliance Memory NOR Flash Parallel NOR Flash(Micron), 64Mb, 1.8V to 3.6V, 65ns, Top Boot, -40 to 85C, 64b BGA 439In Stock
Min.: 1
Mult.: 1
SMD/SMT BGA-64 64 Mbit 1.7 V 2 V 28 mA Parallel 52 MHz 4 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash Parallel NOR Flash(Micron), 64Mb, 1.8 to 3.6V, 65ns, Bottom Boots, -40 to 85C, 64b BGA 617In Stock
Min.: 1
Mult.: 1
Reel: 2.000
SMD/SMT BGA-64 64 Mbit 1.7 V 2 V 28 mA Parallel 52 MHz 4 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Reel, Cut Tape
Alliance Memory NOR Flash Parallel NOR Flash, 64Mb, 3V, 75ns, Uniform Blocks, -40 to 85C, 64b BGA, T&R Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000
SMD/SMT 64 Mbit 2.7 V 3.6 V 54 mA Parallel 52 MHz 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous, Synchronous - 40 C + 85 C Reel
Alliance Memory NOR Flash SOLD OUT Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT BGA-64 64 Mbit 2.3 V 3.6 V 28 mA Parallel 52 MHz 4 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Tray