FIFO

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organisation Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Renesas Electronics FIFO 1Mx9 / 512Kx18 FIFO 2.5V TERASYNC 3In Stock
Min.: 1
Mult.: 1

9 bit, 18 bit Unidirectional 9 Mbit Asynchronous, Synchronous 1 M x 9, 512 k x 18 2 Circuit 225 MHz 3.4 ns 2.625 V 2.375 V 70 mA 0 C + 70 C PBGA-240 Tray
Renesas Electronics FIFO 1Mx9 / 512Kx18 FIFO 2.5V TERASYNC Non-Stocked Lead-Time 18 Weeks
Min.: 25
Mult.: 1

9 bit, 18 bit Unidirectional 9 Mbit Synchronous 1 M x 9, 512 k x 18 1 Circuit 200 MHz 3.6 ns 2.625 V 2.375 V 50 mA - 40 C + 85 C PBGA-240 Tray
Renesas Electronics FIFO 2.5V 256 X 36 TERASYNCH F Non-Stocked Lead-Time 18 Weeks
Min.: 25
Mult.: 1

2.625 V 2.375 V PBGA-240 Tray
Renesas Electronics FIFO 1Mx9 / 512Kx18 FIFO 2.5V TERASYNC Non-Stocked Lead-Time 18 Weeks
Min.: 25
Mult.: 1
No
18 bit Unidirectional 9 Mbit Synchronous 1 M x 9 200 MHz 5 ns 2.625 V 2.375 V 70 mA - 40 C + 85 C PBGA-240 Tray
Renesas Electronics FIFO 2.5V 128K X 36 TERASYNC Non-Stocked Lead-Time 18 Weeks
Min.: 10
Mult.: 1
No
2.625 V 2.375 V PBGA-240 Tray
Renesas Electronics FIFO 2.5V 256 X 36 TERASYNCH F Non-Stocked Lead-Time 18 Weeks
Min.: 25
Mult.: 1
No
2.625 V 2.375 V PBGA-240 Tray