SRAM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 70V9289L 64Kx16 LOW-PWR, 1024K, 3.3V SYNC DUAL-PORT RAM 5In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 9 ns 100 MHz Parallel 3.6 V 3 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32K x 16 3.3V Dual-Port RAM Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 90

512 kbit 32 k x 16 15 ns 3.6 V 3 V 235 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32K x 16 3.3V Dual-Port RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
Reel: 750

512 kbit 32 k x 16 15 ns 3.6 V 3 V 235 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel