IMEM008GM1ABM6D-S

Intelligent Memory
822-IMEM008GM1ABM6
IMEM008GM1ABM6D-S

Mfr.:

Description:
eMMC eMMC 5.1 153 ball (11.5x13) 8GB -25C to 85C Silver

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp406.364 Rp406.364
Rp377.010 Rp3.770.100
25 Quote

Product Attribute Attribute Value Select Attribute
Intelligent Memory
Product Category: eMMC
RoHS:
Silver
Tray
Brand: Intelligent Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

Silver NAND Flash Embedded Multimedia Cards

Intelligent Memory Silver NAND Flash Embedded Multimedia Cards (eMMCs) offer vibration resistance with superior power efficiency in a small 0.5mm pitch FBGA-153 package. These JEDEC-compliant and automotive-grade optional eMMCs provide a variety of customization options, including common interfaces, temperature grades, and capacity ranges. The devices deliver sustained performance throughout their lifetime. Intelligent Memory Silver eMMCs feature a 16GB to 128GB capacity range and operate within -40°C to +85°C (industrial) or -40°C to +105°C (automotive grade 2) temperature ranges.

NAND Flash

Intelligent Memory NAND Flash are a wide range of industrial-grade products, encompassing various form factors, NAND Flash types, interfaces, and capacities from legacy products, such as CompactFlash cards, to the latest PCIe technology. The NAND Flash lineup includes three family categories (Emerald, Ruby, and Silver) that are classified by endurance. These components are available as removable media, embedded form factors, and BGA components​ with high-quality hardware and industrial-grade firmware. The Intelligent Memory NAND Flash optimizes performance, lifetime, and reliability.