EMMC08G-CT32-02EB0

Kingston
524-EMMC08GCT3202EB0
EMMC08G-CT32-02EB0

Mfr.:

Description:
eMMC eMMC 5.1 (HS400) 153B 8GB 14nm Small Package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.074.342 Rp1.074.342
Rp992.519 Rp9.925.190
Rp960.413 Rp24.010.325
Rp936.563 Rp46.828.150
Rp912.897 Rp91.289.700

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: eMMC
RoHS:  
FBGA-153
8 GB
MLC
155 MB/s
35 MB/s
eMMC 5.1
1.7 V
3.6 V
- 25 C
+ 85 C
Tray
Application: Commercial and Industrial
Brand: Kingston
Dimensions: 7.5 mm x 9 mm x 0.8 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: eMMC
Factory Pack Quantity: 25
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320071
ECCN:
EAR99

Embedded Flash

Kingston Technology Embedded Flash is an embedded, non-volatile memory system consisting of both Flash memory and a Flash memory controller. The Embedded Flash products simplify the application interface design and frees the host processor from low-level Flash memory management. The modules are ideal for industrial and embedded applications, including consumer electronics. Kingston Technology Embedded Flash offers a quick interface design and qualification process, reducing time to market and supporting future Flash device offerings. The I-Temp Flash memory provides JEDEC eMMC5.1 features and is backward compatible with earlier eMMC standards. It has all the benefits of standard Flash, plus the operating temperature range meets industrial temperature requirements of -40°C to +85°C, ideal for outdoor surveillance, factory automation, transportation, and other applications in fluid environmental conditions.