NOR Flash

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 3V 4Mbit x2 I/O SOP-8 150mil Automotive +105C 3.077In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 4 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 2 M x 2 2 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil Automotive +125C 2.255In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +125C 3.292In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +105C 3.630In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil Automotive +105C 1.931In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 16Mbit x2 I/O SOP-8 150mil 5.163In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil 11.370In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 8Mbit x2 I/O SOP-8 150mil +105C 3.553In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25L 8 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 4 M x 2 2 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 2Mbit x4 I/O SOP-8 150mil 4.635In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT SOP-8 MX25R 2 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 150mil 4.913In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O SOP-8 150mil 5.956In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O SOP-8 150mil 5.534In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 150mil 4.980In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil 4.745In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 150mil 4.915In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O SOP-8 150mil 4.311In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x2 I/O SOP-8 150mil 8.679In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25V 4 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O SOP-8 150mil 6.364In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 512Kbit x2 I/O SOP-8 150mil 10.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25V 512 kbit 2.3 V 3.6 V SPI 104 MHz 512 k x 1/256 k x 2 1 bit/2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil 5.186In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 1Mbit x4 I/O SOP-8 150mil 4.910In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25U 1 Mbit 1.65 V 2 V 12 mA SPI 60 MHz 256 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 150mil 1.532In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil +105C 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 512Kbit x4 I/O SOP-8 150mil 4.882In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25U 512 kbit 1.65 V 2 V 12 mA SPI 60 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O SOP-8 150mil +105C 1.932In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-8 MX25U 8 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape