AT25x SPI Serial EEPROMs

Microchip Technology AT25x SPI Serial EEPROMs are designed for use in applications where low-power and low-voltage operations are essential. These EEPROMs feature block write protection, 20MHz clock cycle, self-timed write cycle, write protect pin, and write disable instructions. The AT25x EEPROMs are enabled through the Chip Select pin (CS) and accessed via a 3-wire interface. This 3-wire interface consists of Serial Clock (SCK), Serial Data Input (SI), and Serial Data Output (SO).

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN 9.595In Stock
Min.: 1
Mult.: 1
Reel: 15.000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K Density SPI 16,384 x 8 Organ Non-Stocked Lead-Time 6 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Reel