MT46H16M32LFBQ-5 AAT:C

Micron
340-137482-TRAY
MT46H16M32LFBQ-5 AAT:C

Mfr.:

Description:
DRAM LPDDR 512Mbit 32 90/135 VFBGA 1 AT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 861

Stock:
861 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 861 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 861
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp139.613 Rp139.613
Rp129.890 Rp1.298.900
Rp126.037 Rp3.150.925
Rp123.102 Rp6.155.100
Rp119.983 Rp11.998.300
Rp116.130 Rp29.032.500
Rp113.378 Rp56.689.000

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
SDRAM Mobile - LPDDR
512 Mbit
32 bit
200 MHz
VFBGA-90
16 M x 32
5 ns
1.7 V
1.95 V
- 40 C
+ 105 C
MT46H
Tray
Brand: Micron
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1440
Subcategory: Memory & Data Storage
Supply Current - Max: 70 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320032
MXHTS:
8542320299
ECCN:
EAR99