F-RAM

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V - SON8 T&R 2.742In Stock
7.500Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

64 kbit I2C 3.4 MHz 8 k x 8 SON-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 1.8-3.6V - SON8 T&R 1.056In Stock
1.500Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

64 kbit SPI 10 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SON8 T&R (125C) 6.516In Stock
Min.: 1
Mult.: 1
Reel: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 16kbit FeRAM with SPI serial interface - SON8 T&R (up to 95C) 666In Stock
Min.: 1
Mult.: 1
Reel: 1.500

16 kbit SPI 20 MHz 2 k x 8 SON-8 2.7 V 3.6 V - 40 C + 95 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 16kbit FeRAM with I2C serial interface - SON8 T&R
4.431Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

16 kbit I2C 1 MHz 2 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel