MB85RS1MTPW-G-APEWE1

RAMXEED
249-85RS1MTPWGAPEWE1
MB85RS1MTPW-G-APEWE1

Mfr.:

Description:
F-RAM 1Mbit FeRAM with SPI serial interface - WL-CSP 8 T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.702
Expected 28/04/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp159.794 Rp159.794
Rp148.603 Rp1.486.030
Rp144.016 Rp3.600.400
Rp140.530 Rp7.026.500
Rp137.228 Rp13.722.800
Rp132.825 Rp33.206.250
Rp129.339 Rp64.669.500
Rp128.605 Rp128.605.000
Full Reel (Order in multiples of 1500)
Rp123.469 Rp185.203.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
RoHS:  
1 Mbit
SPI
25 MHz, 30 MHz
128 k x 8
WLP-8
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: RAMXEED
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: FRAM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320071
ECCN:
3A991.b.1.b.1

FRAM (Ferroelectric Random Access Memory)

RAMXEED FRAM (Ferroelectric Random Access Memory) is a non-volatile memory featuring fast writing speed operation, high read/write endurance, and low power consumption. These features make FRAM ideal for applications requiring continuous data logging, real-time recording of three-dimensional position information, and data protection from sudden power outages.