BR25G128FVT-5AE2

ROHM Semiconductor
755-BR25G128FVT-5AE2
BR25G128FVT-5AE2

Mfr.:

Description:
EEPROM HIGH ENDURANCE SERIAL EEPROM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.700

Stock:
2.700 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.741 Rp11.741
Rp9.577 Rp95.770
Rp8.604 Rp215.100
Rp7.540 Rp754.000
Rp7.027 Rp1.756.750
Rp6.715 Rp3.357.500
Rp6.458 Rp6.458.000
Full Reel (Order in multiples of 3000)
Rp6.146 Rp18.438.000

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
128 kbit
Serial
20 MHz
16 k x 8
TSSOP-B-8
1.6 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
BR25G-5A
Reel
Cut Tape
Active Read Current - Max: 8 mA
Brand: ROHM Semiconductor
Operating Supply Current: 2.5 uA
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 8 mA
Part # Aliases: BR25G128FVT-5A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

BR25G-5A Series SPI BUS EEPROMs

ROHM Semiconductor BR25G-5A Series SPI BUS EEPROMs are 128-Kbit, 256-Kbit, and 512-Kbit serial EEPROMs of the SPI BUS interface with 4 million times write cycles. These EEPROMs feature 64-byte page size, 16384 x 8-bit bit format, 1.6V to 5.5V supply voltage range, 20MHz clock frequency, and 3.5ms maximum write time. The BR25Gx SPI BUS EEPROMs include an address auto-increment function at read operation and auto-erase and auto-end function at data rewrite. Typical applications include AV equipment, OA equipment, telecommunication equipment, home electronic appliances, and amusement equipment.