EEPROM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ABLIC EEPROM SPI SERIAL E2 PROM 3.056In Stock
Min.: 1
Mult.: 1
Reel: 4.000

256 kbit SPI 10 MHz 32 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ABLIC EEPROM IC EEPROM 256K SPI 5MHZ 3.997In Stock
Min.: 1
Mult.: 1
Reel: 4.000

256 kbit SPI 5 MHz 32 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A256B AEC-Q100 Reel, Cut Tape, MouseReel
ABLIC EEPROM IC EEPROM 64K SPI 6.5MHZ 3.958In Stock
Min.: 1
Mult.: 1
Reel: 4.000

64 kbit SPI 6.5 MHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A640B AEC-Q100 Reel, Cut Tape, MouseReel
ABLIC EEPROM IC EEPROM 128K SPI 6.5MHZ 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

128 kbit SPI 6.5 MHz 16 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A128B AEC-Q100 Reel, Cut Tape, MouseReel
ABLIC EEPROM IC EEPROM 4K SPI 6.5MHZ Non-Stocked

4 kbit SPI 6.5 MHz 512 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A040A AEC-Q100 Reel
ABLIC EEPROM IC EEPROM 32K SPI 6.5MHZ Non-Stocked

32 kbit SPI 6.5 MHz 4 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A320B AEC-Q100 Reel