M24256E-FMC6TG

STMicroelectronics
511-M24256E-FMC6TG
M24256E-FMC6TG

Mfr.:

Description:
EEPROM 256-Kbit serial I2C bus EEPROM with configurable device address

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.199

Stock:
7.199 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.788 Rp6.788
Rp6.403 Rp64.030
Rp6.256 Rp156.400
Rp6.128 Rp306.400
Rp5.999 Rp599.900
Rp5.816 Rp1.454.000
Rp5.687 Rp2.843.500
Full Reel (Order in multiples of 5000)
Rp5.137 Rp25.685.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

Serial EEPROMs

STMicroelectronics Serial EEPROMs offer I2C (M24 Series), SPI (M95 Series), and Application Specific (M34 Series) bus types to meet a wide variety of design application requirements. These devices include the industry's largest memory size (2Mb), smallest standard package (UFDFPN5), smallest and ultra-thin WLCSP packages, and a guarantee of up to 4 million erase/write cycles and 200 years data retention.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

M24256E-F 256-Kbit Serial I2C BUS EEPROM

STMicroelectronics M24256E-F 256-Kbit Serial I2C BUS EEPROM is organized as 32K × 8 bits, and can operate with a supply voltage from 1.65V to 5.5V. The device has a clock frequency of 1MHz (or less), over an ambient temperature range of -40°C/+85°C. The M24256E-F can also operate down to 1.6V, under some restricting conditions. The M24256E-F offers an additional page of 64 bytes, named identification page, which can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.