ISSI IS61NVP51236 Series SRAM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,512K x 36,200Mhz,2.5v - I/O,100 Pin TQFP, RoHS 174In Stock
Min.: 1
Mult.: 1
Max.: 200

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb (512Kx36) Sync SRAM 2.5v Non-Stocked Lead-Time 24 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 475 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 18M (512Kx36) 200MHz Sync SRAM 2.5v Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
Reel: 800

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,512K x 36,200Mhz,2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 144
Mult.: 144

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 475 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray