Microchip 24LC64 Series EEPROM

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EEPROM 8kx8 - 2.5V 15.438In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24LC64 Tube

Microchip Technology EEPROM 8kx8 - 2.5V Lead Free Package 3.108In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Tube

Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE IND 12.293In Stock
21.000Expected 14/07/2026
Min.: 1
Mult.: 1
: 3.000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 8.718In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Tube
Microchip Technology EEPROM 8kx8 - 2.5V 10.843In Stock
8.200Expected 10/07/2026
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Tube

Microchip Technology EEPROM 8kx8 - 2.5V 3.966In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Tube
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 5.685In Stock
3.300Expected 07/01/2027
Min.: 1
Mult.: 1
: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 2.934In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8kx8 - 2.5V 6.414In Stock
5.000Expected 15/07/2026
Min.: 1
Mult.: 1
: 2.500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8KX8 2.5V SER EE IND 2.933In Stock
29.700On Order
Min.: 1
Mult.: 1
: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 1.8V SER EE IND 4.487In Stock
Min.: 1
Mult.: 1
: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 5.167In Stock
7.500Expected 11/12/2026
Min.: 1
Mult.: 1
: 2.500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8kx8 - 2.5V 5.330In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K, 8Kx8 2.5V SER EE, EXT 1.398In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 759In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Tube
Microchip Technology EEPROM 8kx8 - 2.5V 276In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Tube
Microchip Technology EEPROM 8kx8 - 2.5V 764In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Tube

Microchip Technology EEPROM 8kx8 - 2.5V 38In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Tube

Microchip Technology EEPROM 8kx8 - 2.5V 1.251In Stock
900Expected 14/07/2026
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24LC64 Tube
Microchip Technology EEPROM 8kx8 - 2.5V 1.490In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Tube
Microchip Technology EEPROM 8kx8 - 2.5V 1.124In Stock
3.300Expected 02/07/2026
Min.: 1
Mult.: 1
: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 1.403In Stock
Min.: 1
Mult.: 1
: 2.100

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V Lead Free Package 41In Stock
700Expected 14/12/2026
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Tube
Microchip Technology EEPROM 8kx8 - 2.5V
36.277Expected 01/12/2026
Min.: 1
Mult.: 1
: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V Non-Stocked Lead-Time 15 Weeks
Min.: 2.100
Mult.: 2.100
: 2.100

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel