STMicroelectronics M95080-R Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics EEPROM 16 Kbit and 8 Kbit Seril SPI bus EEPROM 3.970In Stock
Min.: 1
Mult.: 1
Reel: 4.000

8 kbit SPI 5 MHz 1 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95080-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE Bus EEPROM 7.258In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 kbit SPI 5 MHz 1 k x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8 Kbit SPI BUS EE 10MHz CR 5ms Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-R Reel