SigmaQuad-II+ SRAMs

GSI Technology SigmaQuad-II+ SRAMs have built-in compliance with the SigmaQuad-II+ SRAM pinout standard for Separate I/O synchronous SRAMs. The SigmaQuad-II+ are 301,989,888-bit (288Mb) SRAMs. The SigmaQuad-II+ SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.

Results: 1.157
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 200 MHz Parallel 1.9 V 1.7 V 750 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 250 MHz Parallel 1.9 V 1.7 V 905 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 300 MHz Parallel 1.9 V 1.7 V 1.07 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8V Core Vltg I/O Vltg Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 357 MHz Parallel 1.9 V 1.7 V 1.205 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 200 MHz Parallel 1.9 V 1.7 V 740 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 250 MHz Parallel 1.9 V 1.7 V 895 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 300 MHz Parallel 1.9 V 1.7 V 1.06 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 333 MHz Parallel 1.9 V 1.7 V 1.1 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 357 MHz Parallel 1.9 V 1.7 V 1.195 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 8 350 MHz Parallel 1.9 V 1.7 V 665 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 8 400 MHz Parallel 1.9 V 1.7 V 705 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 8 450 MHz Parallel 1.9 V 1.7 V 785 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
Min.: 15
Mult.: 15
No
36 Mbit 4 M x 8 500 MHz Parallel 1.9 V 1.7 V 855 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
Min.: 15
Mult.: 15
No
36 Mbit 4 M x 8 550 MHz Parallel 1.9 V 1.7 V 940 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 8 300 MHz Parallel 1.9 V 1.7 V 530 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 8 333 MHz Parallel 1.9 V 1.7 V 605 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 8 350 MHz Parallel 1.9 V 1.7 V 665 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
Min.: 15
Mult.: 15
No
36 Mbit 4 M x 8 400 MHz Parallel 1.9 V 1.7 V 705 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 8 36M Non-Stocked
Min.: 15
Mult.: 15
No
36 Mbit 4 M x 8 450 MHz Parallel 1.9 V 1.7 V 785 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 9 300 MHz Parallel 1.9 V 1.7 V 530 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 9 333 MHz Parallel 1.9 V 1.7 V 605 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 9 350 MHz Parallel 1.9 V 1.7 V 665 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
Min.: 15
Mult.: 15
No
36 Mbit 4 M x 9 400 MHz Parallel 1.9 V 1.7 V 705 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
Min.: 15
Mult.: 15
No
36 Mbit 4 M x 9 450 MHz Parallel 1.9 V 1.7 V 785 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 9 36M Non-Stocked
Min.: 1
Mult.: 1
No
36 Mbit 4 M x 9 350 MHz Parallel 1.9 V 1.7 V 665 mA 0 C + 70 C SMD/SMT BGA-165 Tray