MX25V Series NOR Flash

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 209mil
3.988On Order
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O SOP-8 150mil
11.533On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O SOP-8 209mil
4.000Expected 11/11/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O USON-8 2x3mm
11.990Expected 19/06/2026
Min.: 1
Mult.: 1
: 12.000

SMD/SMT USON-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 512Kbit x2 I/O SOP-8 150mil
10.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 MX25V 512 kbit 2.3 V 3.6 V SPI 104 MHz 512 k x 1/256 k x 2 1 bit/2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil
4.950Expected 13/05/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +125C
2.940Expected 27/11/2026
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O USON-8 2x3mm
22.355Expected 20/10/2026
Min.: 1
Mult.: 1
: 12.000

SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O USON-8 2x3mm +105C
12.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 12.000

SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 512Kbit x2 I/O TSSOP-8
8.000Expected 23/12/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOP-8 MX25V 512 kbit 2.3 V 3.6 V SPI 104 MHz 512 k x 1/256 k x 2 1 bit/2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O TSSOP-8 Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 100
SMD/SMT TSSOP-8 MX25V 1 Mbit 2.35 V 3.6 V 12 mA SPI 75 MHz 128 k x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O TSSOP-8 Non-Stocked Lead-Time 36 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000
SMD/SMT TSSOP-8 MX25V 1 Mbit 2.35 V 3.6 V 12 mA SPI 75 MHz 128 k x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O USON-8 2x3mm Non-Stocked Lead-Time 36 Weeks
Min.: 12.000
Mult.: 12.000
: 12.000
SMD/SMT USON-8 MX25V 1 Mbit 2.35 V 3.6 V 12 mA SPI 75 MHz 128 k x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O SOP-8 150mil Non-Stocked Lead-Time 30 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT SOP-8 MX25V 1 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O SOP-8 150mil Non-Stocked Lead-Time 30 Weeks
Min.: 29.792
Mult.: 98
SMD/SMT SOP-8 MX25V 1 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O TSSOP-8 Non-Stocked Lead-Time 36 Weeks
Min.: 10.000
Mult.: 100
SMD/SMT TSSOP-8 MX25V 1 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 30 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
SMD/SMT SOP-8 MX25V 1 Mbit 2.3 V 3.6 V 9.5 mA SPI 108 MHz 128 k x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 30 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT SOP-8 MX25V 1 Mbit 2.3 V 3.6 V 9.5 mA SPI 108 MHz 128 k x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x4 I/O SOP-8 150mil Non-Stocked Lead-Time 30 Weeks
Min.: 29.792
Mult.: 98
SMD/SMT SOP-8 MX25V 1 Mbit 2.3 V 3.6 V 9.5 mA SPI 108 MHz 128 k x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 150mil Non-Stocked Lead-Time 36 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 150mil Non-Stocked Lead-Time 36 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 150mil Non-Stocked Lead-Time 36 Weeks
Min.: 29.792
Mult.: 98
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 150mil Non-Stocked Lead-Time 36 Weeks
Min.: 4.800
Mult.: 480
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 150mil Non-Stocked Lead-Time 36 Weeks
Min.: 29.792
Mult.: 98
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 209mil Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 85 C Tray