M95256-A125 Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM Automotive 256 Kbit SPI bus EEPROM with high speed clock 1.292In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit SPI 10 MHz 32 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb SPI bus EEPROM 1.072In Stock
2.500Expected 13/08/2026
Min.: 1
Mult.: 1
: 2.500

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb SPI bus EEPROM 98In Stock
3.725Expected 11/08/2026
Min.: 1
Mult.: 1
: 4.000

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95256-A125 AEC-Q100 Reel, Cut Tape, MouseReel