SMARTsemi DRAM

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
SMARTsemi DRAM DRAM DDR4 4GB 256MX16 2666Mbps 1.2V 96-FBGA Commercial 198In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 1.14 V 1.26 V 0 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Industrial 205In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 933 MHz FBGA-78 256 M x 8 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 933 MHz FBGA-78 256 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR4 4GB 512MX8 2666Mbps 1.2V 78-FBGA Commercial 176In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 1.14 V 1.26 V 0 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR4 4GB 512MX8 2666Mbps 1.2V 78-FBGA Industrial 156In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 1.14 V 1.26 V - 40 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 125MX16 1866Mbps 1.35V/1.5V 96-FBGA Commercial 194In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 1.283 V 1.575 V 0 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 125MX16 1866Mbps 1.35V/1.5V 96-FBGA Industrial 124In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 256MX16 1866Mbps 1.35V/1.5V 96-FBGA Commercial
131Expected 04/08/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 1.283 V 1.575 V 0 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 256MX16 1866Mbps 1.35V/1.5V 96-FBGA Industrial
396Expected 04/08/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR4 4GB 256MX16 2666Mbps 1.2V 96-FBGA Industrial
396On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 85 C KTDM Tray
SMARTsemi DRAM DDR4, 8Gb, 1Gbx8, 1600Mhz, 3200Mbps, 1.2V, 78-ball FBGA, Industrial temp
210On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V - 40 C + 85 C
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Industrial 5.000Factory Stock Available
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
SMARTsemi DRAM DDR4, 8Gb, 512Mbx16, 1600Mhz, 3200Mbps, 1.2V, 96-ball FBGA, Commercial temp N/A
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 85 C
SMARTsemi DRAM DDR4, 8Gb, 1Gbx8, 1600Mhz, 3200Mbps, 1.2V, 78-ball FBGA, Commercial temp Non-Stocked
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 85 C