B3221PM3BDGUI-U

Kingston
524-B3221PM3BDGUI-U
B3221PM3BDGUI-U

Mfr.:

Description:
DRAM 32Gb 1024Mx32 200 ball LPDDR4 3733MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.262.796 Rp2.262.796
Rp2.085.573 Rp20.855.730
Rp2.016.592 Rp60.497.760
Rp1.966.141 Rp117.968.460
Rp1.965.957 Rp206.425.485
255 Quote

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: DRAM
RoHS:  
SDRAM - LPDDR4
32 Gbit
32 bit
1.866 GHz
FBGA-200
1024 M x 32
3.5 ns
1.1 V
1.8 V
- 25 C
+ 85 C
Tray
Brand: Kingston
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99

LPDDR4 DRAM Devices

Kingston LPDDR4 DRAM Devices feature low power consumption and an auto precharge option for each burst access. These DRAM devices offer DMI pin support for write data masking and DBIdc functionality. The LPDDR4 DRAM devices are packaged in FBGA-200 and have 8Gbits die density. These DRAM devices feature Auto Temperature Compensated Self-Refresh (ATCSR) by a built-in temperature sensor and per bank refresh. The LPDDR4 DRAM devices operate at -25°C to 85°C temperature range, 1.6GHz maximum clock frequency, and 1.06V to 1.95V supply voltage range.