Micron Technology DRAM

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM LPDDR4 16Gbit 32 200/264 WFBGA 1 WT 444In Stock
4Expected 24/04/2026
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz WFBGA-200 512 M x 32 1.06 V 1.95 V - 30 C + 85 C Tray
Micron DRAM 5.174In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.866 GHz VFBGA-200 128 M x 16 1.1 V - 40 C + 105 C MT53E Reel, Cut Tape, MouseReel
Micron DRAM GDDR6 16Gbit 32 180/252 TFBGA 2 CT 1.987In Stock
Min.: 1
Mult.: 1
Max.: 100

SGRAM - GDDR6 16 Gbit 32 bit 2 GHz TFBGA-180 512 M x 32 1.3095 V 1.3905 V 0 C + 95 C Tray
Micron DRAM DDR4 8G 2GX4 FBGA 1.117In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR4 8 Gbit 4 bit 1.6 GHz FBGA-78 2 G x 4 13.75 ns 1.14 V 1.26 V 0 C + 95 C MT40A Reel, Cut Tape
Micron DRAM LPDDR4 4G 128MX32 FBGA 5.481In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 CT 2.191In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 1.066 GHz FBGA-78 512 M x 8 13.09 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT 12.511In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 16 bit 1.066 GHz FBGA-96 256 M x 16 13.09 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM LPDDR4 4G 128MX32 FBGA DDP 1.950In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape
Micron DRAM DDR4 16G 1GX16 FBGAIT 20.232In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 100
: 2.000

16 Gbit 1 G x 16 Reel, Cut Tape, MouseReel
Micron MT52L256M32D1PF-107 WT:B TR
Micron DRAM LPDDR3 8G 256MX32 FBGA 641In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SDRAM Mobile - LPDDR3 8 Gbit 32 bit 933 MHz FBGA-178 256 M x 32 - 30 C + 85 C MT52L256M32D1PF Reel, Cut Tape, MouseReel
Micron DRAM RLDRAM 288M 8MX36 FBGA 92In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

RLDRAM2 288 Mbit 36 bit 533 MHz FBGA-144 8 M x 36 1.7 V 1.9 V 0 C + 95 C MT49H Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 WT 563In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C MT53E Tray
Micron DRAM SDRAM 256Mbit 16 54/81 VFBGA 1 IT 1.735In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM 256 Mbit 16 bit 133 MHz VFBGA-54 16 M x 16 7.5 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM DDR2 2G 256MX8 FBGA 310In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA 616In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM GDDR6 8G 256MX32 FBGA 388In Stock
Min.: 1
Mult.: 1
Max.: 100

SGRAM - GDDR6 8 Gbit 32 bit 1.75 GHz FBGA-180 256 M x 32 1.3095 V 1.3905 V 0 C + 95 C MT61K Tray

Micron DRAM LPDDR4 2G 128MX16 FBGA 1.348In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.866 GHz WFBGA-200 128 M x 16 1.1 V - 40 C + 95 C
Micron DRAM SDRAM 64M 2MX32 FBGA 900In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SDRAM 64 Mbit 32 bit 167 MHz VFBGA-90 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Reel, Cut Tape, MouseReel
Micron MT53B512M32D2RN-053 WT:E
Micron DRAM LPDDR4 16G 512MX32 FBGA DDP 757In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 1.866 GHz 512 M x 32 1.1 V - 25 C + 85 C Tray
Micron MT49H16M36SJ-18:B
Micron DRAM RLDRAM 576Mbit 36 144/216 TFBGA 1 92In Stock
Min.: 1
Mult.: 1
Max.: 100

RLDRAM2 288 Mbit 36 bit 533 MHz 16 M x 36 1.7 V 1.9 V 0 C + 95 C MT49H Tray
Micron MT53E128M16D1DS-053 IT:A TR
Micron DRAM LPDDR4 2G 128MX16 FBGA 650In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.866 GHz WFBGA-200 128 M x 16 1.1 V - 40 C + 95 C
Micron MT53E768M16D1ZW-046 WT:C
Micron DRAM LPDDR4 12Gbit 16 200/264 TFBGA 1 WT 969In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 12 Gbit 16 bit 2.133 GHz TFBGA-200 768 M x 16 1.06 V 1.95 V - 25 C + 85 C Tray
Micron DRAM DDR 512Mbit 16 66/66TSOP 1 CT 3.238In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-66 32 M x 16 700 ps 2.5 V 2.7 V 0 C + 70 C MT46V Tray
Micron DRAM DDR2 2Gbit 8 60/99 FBGA 1 CT 4.069In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Micron DRAM DDR3 2G 128MX16 FBGA 3.990In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel