- 25 C DRAM

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Kingston DRAM 64Gb 200 ball FBGA LPDDR4 4266MHz 23In Stock
30Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 20

SDRAM - LPDDR4 64 Gbit 32 bit 2.133 GHz FBGA-200 2048 M x 32 3.5 ns 1.1 V 1.8 V - 25 C + 85 C Tray
Kingston DRAM 16Gb 1024Mx16 200 ball LPDDR4 3733MHz 219In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - LPDDR4 16 Gbit 16 bit 1.866 GHz FBGA-200 1024 M x 16 3.5 ns 1.1 V 1.8 V - 25 C + 85 C Tray
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 44.717In Stock
10.000Expected 29/07/2026
Min.: 1
Mult.: 1
: 10.000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 84 MHz/133 MHz USON-8 8 M x 8 2.7 V 3.6 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 144/84MHz, RBX, 1.8V, USON8 9.632In Stock
Min.: 1
Mult.: 1
: 10.000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 84 MHz/144 MHz USON-8 2 M x 8 1.62 V 1.98 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 133/84MHz, RBX, 3V, USON8 9.181In Stock
Min.: 1
Mult.: 1
: 10.000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 84 MHz/133 MHz USON-8 2 M x 8 2.7 V 3.6 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 64Mb QSPI (x1,x4) SDR 144MHz, HS, 1.8V, USON8 3.165In Stock
Min.: 1
Mult.: 1
: 10.000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 144 MHz USON-8 8 M x 8 1.62 V 1.98 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 1.179In Stock
Min.: 1
Mult.: 1
: 10.000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 144 MHz USON-8 8 M x 8 1.62 V 1.98 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 4G 128MX32 FBGA 5.481In Stock
Min.: 1
Mult.: 1
: 2.000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 4G 128MX32 FBGA DDP 1.946In Stock
Min.: 1
Mult.: 1
: 2.000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape
AP Memory DRAM IoT RAM 16Mb QSPI (x4) SDR 144/84MHz, QCC51xx SoC, 1.8V, USON8 2.900In Stock
Min.: 1
Mult.: 1
: 10.000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit 84 MHz/144 MHz USON-8 2 M x 8 1.62 V 1.98 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
Winbond DRAM 1Gb LPDDR3, x32, 800MHz 536In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR3 1 Gbit 32 bit 800 MHz VFBGA-178 32 M x 32 1.14 V 1.95 V - 25 C + 85 C W63AH2NB Tray
Micron MT53B512M32D2RN-053 WT:E
Micron DRAM LPDDR4 16G 512MX32 FBGA DDP 756In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 1.866 GHz 512 M x 32 1.1 V - 25 C + 85 C Tray
Winbond DRAM 512Mb LPDDR, x32, 200MHz 73In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR 512 Mbit 32 bit 200 MHz VFBGA-90 16 M x 32 6.5 ns 1.7 V 1.95 V - 25 C + 85 C W949D2DB Tray
Alliance Memory DRAM LPDDR2, 256Mb, 8M X 32, 1.2V, 134ball BGA Commercial Extended temp - Tray 148In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 256 Mbit 32 bit 400 MHz FBGA-134 8 M x 32 5.5 ns 1.14 V 1.95 V - 25 C + 85 C AS4C8M32MD2A-25 Tray
Kingston DRAM 64Gb 200 ball LPDDR4x 4266Mhz 57In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - LPDDR4 64 Gbit 32 bit 2.133 GHz FBGA-200 2048 M x 32 600 mV 1.8 V - 25 C + 85 C Tray
Kingston DRAM 32Gb 1024Mx32 200 ball LPDDR4 3733MHz 88In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - LPDDR4 32 Gbit 32 bit 1.866 GHz FBGA-200 1024 M x 32 3.5 ns 1.1 V 1.8 V - 25 C + 85 C Tray
Kingston DRAM 32Gb 1024Mx32 200 ball LPDDR4x 4266MHz 90In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - LPDDR4 32 Gbit 32 bit 2.133 GHz FBGA-200 1024 M x 32 3.5 ns 600 mV 1.8 V - 25 C + 85 C Tray
Kingston DRAM 16Gb 200 ball LPDDR4 3733MHz 49In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - LPDDR4 16 Gbit 32 bit 1.866 GHz FBGA-200 512 M x 32 1.1 V 1.8 V - 25 C + 85 C Tray
Kingston DRAM 16Gb 200 ball LPDDR4x 4266MHz SDP 111In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - LPDDR4 16 Gbit 32 bit 2.133 GHz FBGA-200 512 M x 32 600 mV 1.8 V - 25 C + 85 C Tray
Micron MT53E768M16D1ZW-046 WT:C
Micron DRAM LPDDR4 12Gbit 16 200/264 TFBGA 1 WT 934In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 12 Gbit 16 bit 2.133 GHz TFBGA-200 768 M x 16 1.06 V 1.95 V - 25 C + 85 C Tray
Micron DRAM LPDDR4 32Gbit 32 200/264 WFBGA 2 WT 73In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 32 Gbit 32 bit 2.133 GHz WFBGA-200 1 G x 32 1.06 V 1.95 V - 25 C + 85 C Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 WT 1.338In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C MT53E Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 WT 553In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C MT53E Tray
Micron DRAM LPDDR4 2G 128MX16 FBGA 1.821In Stock
Min.: 1
Mult.: 1
: 2.000

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 2.133 GHz VFBGA-200 128 M x 16 1.1 V - 25 C + 85 C MT53E Reel, Cut Tape
Winbond DRAM 1Gb LPDDR2, x32, 400MHz, -25 85C 129In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR2 1 Gbit 32 bit 400 MHz VFBGA-134 32 M x 32 1.14 V 1.95 V - 25 C + 85 C W97AH2NB Tray