SMD/SMT MouseReel DRAM

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 1G (64Mx16) 400MHz DDR2 1.8v 720In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Reel, Cut Tape, MouseReel
ISSI DRAM 1G 64Mx16 1333MT/s DDR3 1.5V A-Temp 1.120In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 ball BGA (8mmx8mm) ROHS, IT, T&R 4.877In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM 128 Mbit 8 bit/16 bit 143 MHz BGA-54 16 M x 8/8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.A - Reel 851In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape, MouseReel
ISSI DRAM 256M 16Mx16 143MHz SDRAM, 3.3v 13.484In Stock
10.500Expected 25/06/2026
Min.: 1
Mult.: 1
: 1.500

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel
Alliance Memory DRAM 512M 3.3V 143MHz 32M x 16 SDRAM 1.600In Stock
Min.: 1
Mult.: 1
: 1.000

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SB Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 128MX16 FBGA 1.276In Stock
2.000Expected 27/07/2026
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA 2.973In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA 1.832In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 256MX16 FBGA 4.001In Stock
2.000Expected 08/06/2026
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR4 16G 2GX8 FBGA IT 1.800In Stock
2.000On Order
Min.: 1
Mult.: 1
Max.: 100
: 2.000

16 Gbit 2 G x 8 Reel, Cut Tape, MouseReel
ISSI DRAM 16M, 3.3V, SDRAM, 1Mx16, 166Mhz, 60 ball BGA (6.4mmx10.1mm) RoHS, T&R 7.768In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM 16 Mbit 16 bit 166 MHz BGA-60 1 M x 16 3 V 3.6 V 0 C + 70 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, IT, T&R 1.830In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.8V, DDR2, 64Mx16, 400Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R 1.840In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 1.7 V 1.9 V - 40 C + 85 C IS43DR16640B Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R 1.210In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +95C), 512M, 1.8V, DDR2, 32Mx16, 333Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS, T&R 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 800MHz, Commercial Temp - Tape & Reel 776In Stock
1.500Expected 04/06/2026
Min.: 1
Mult.: 1
: 2.500
SDRAM - DDR3 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Industrial Temp Rev.A - Reel 2.061In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS, T&R 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32400F Reel, Cut Tape, MouseReel
ISSI DRAM 256M 16Mx16 143MHz SDRAM, 3.3v 2.816In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industrial Temp(A), T&R 549In Stock
Min.: 1
Mult.: 1
: 1.000

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C16M16D1A Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp(.63) Tape and Reel, A Die 505In Stock
6.000Expected 02/06/2026
Min.: 1
Mult.: 1
: 1.000

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54-ball FBGA, 166 MHz, Industrial Temp, TAPE AND REEL, A Die 3.668In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C4M16SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54ball BGA, 166 Mhz, Industrial Temp - Tape & Reel 1.305In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM 128 Mbit 16 bit 166 MHz TFBGA-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 128Mb, 8M x 16, 3.3V, 54pin TSOPII, 166 Mhz,Commercial Temp(.63) Tape and Reel, A Die 1.328In Stock
Min.: 1
Mult.: 1
: 1.000

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel