SMD/SMT DRAM

Results: 2.471
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS 4.102In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 pin TSOP II (400 mil) RoHS 2.419In Stock
2.052Expected 22/06/2026
Min.: 1
Mult.: 1

SDRAM 128 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 16 M x 8/8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, IT 1.651In Stock
16.632Expected 16/07/2026
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 527In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 143 MHz BGA-90 8 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 2133MHz, 200 ball BGA (10mmx14.5mm, 1.2mm max thickness) RoHS 175In Stock
408Expected 28/01/2027
Min.: 1
Mult.: 1

SDRAM - LPDDR4 8 Gbit 2.133 GHz BGA-299 512 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 2133MHz, 200 ball BGA (10mmx14.5mm) RoHS 109In Stock
544On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR4 16 Gbit 2.133 GHz BGA-299 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 105 C LPDDR4 Tray
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 942In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 200 MHz TFBGA-24 8 M x 8 35 ns 1.7 V 2 V - 40 C + 85 C
ISSI DRAM 64Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS 450In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 200 MHz TFBGA-24 1.65 V 1.95 V
ISSI DRAM 64Mb, OctalRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 1.887In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 166 MHz TFBGA-24 8 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C
Micron MT53E768M16D1ZW-046 WT:C
Micron DRAM LPDDR4 12Gbit 16 200/264 TFBGA 1 WT 969In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 12 Gbit 16 bit 2.133 GHz TFBGA-200 768 M x 16 1.06 V 1.95 V - 25 C + 85 C Tray
Infineon Technologies DRAM SPCM 160In Stock
520Expected 11/06/2026
Min.: 1
Mult.: 1

HyperRAM 256 Mbit 16 bit 200 MHz FBGA-49 35 ns 1.7 V 2 V - 40 C + 85 C Tray
Intelligent Memory DRAM LPDDR4x 8Gb 256Mx16 2133MHz FBGA200 -40C to 85C 44In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 4 Gbit 16 bit 2.133 GHz FBGA-200 256 M x 16 600 mV 1.8 V - 40 C + 95 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 8Gb 512Mx16 2133MHz FBGA200 -20C to 85C 5In Stock
120Expected 21/10/2026
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 16 bit 2.133 GHz FBGA-200 512 M x 16 600 mV 1.95 V - 20 C + 85 C LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x 16Gb 1024Mx16 2133MHz FBGA200 -40C to 85C 10In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 16 Gbit 16 bit 2.133 GHz FBGA-200 1 G x 16 570 mV 1.95 V - 40 C + 95 C LPDDR4x Tray
Alliance Memory DRAM LPDDR4X, 32Gb, 1G X 32, 0.6v, 200ball TFBGA, 2133MHZ,industrial Temp 164In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 32 Gbit 32 bit 2.133 GHz FBGA-200 1 G x 32 10 ns 1.7 V 1.95 V - 40 C + 95 C AS4C Tray
Micron DRAM LPDDR4 16Gbit 32 200/264 WFBGA 1 WT 427In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz WFBGA-200 512 M x 32 1.06 V 1.95 V - 30 C + 85 C Tray
Infineon Technologies DRAM SPCM 1.504In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 200 MHz FBGA-24 8 M x 8 35 ns 1.7 V 2 V - 40 C + 85 C Tray
Infineon Technologies DRAM SPCM 1.658In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 200 MHz FBGA-24 8 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray
Infineon Technologies DRAM SPCM 612In Stock
Min.: 1
Mult.: 1

FBGA-24 S80KS5123 Tray
Infineon Technologies DRAM SPCM 446In Stock
Min.: 1
Mult.: 1

HyperRAM 256 Mbit 200 MHz FBGA-24 35 ns 1.7 V 2 V - 40 C + 85 C Tray
Intelligent Memory DRAM SDRAM, 128Mb, 3.3V, 4Mx32, 166MHz (166Mbps), -40C to +85C, TSOPII-86 364In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C IM1232SD Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 1Gx8, 1600MHz (3200Mbps), 0C to +95C, FBGA-78 85In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 95 C IM8G08D4 Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 1Gx8, 1600MHz (3200Mbps), -40C to +95C, FBGA-78 103In Stock
418Expected 03/06/2026
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V - 40 C + 95 C IM8G08D4 Tray
Intelligent Memory DRAM ECC DDR2, 1Gb, 1.8V, 128Mx8, 400MHz (800Mbps), -40C to +95C, FBGA-60 527In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 95 C IME1G08D2 Tray
Intelligent Memory DRAM ECC SDRAM, 512Mb, 3.3V, 16Mx32, 166MHz (166Mbps), -40C to +85C, TSOPII-86 139In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 166 MHz TSOP-II-86 16 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C IME5132SD Tray