CA DRAM

Results: 2.977
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Winbond W9864G6KT-6
Winbond DRAM 64Mb, SDR SDRAM, x16, 166MHz, 46nm 319In Stock
Min.: 1
Mult.: 1
Max.: 319

SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 6 ns 3 V 3.6 V 0 C + 70 C Tray
ISSI DRAM 512M, 1.8V, 400Mhz 64Mx8 DDR2 SDRAM 146In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Tray
Alliance Memory AS4C1G16D4A-62BCN
Alliance Memory DRAM DDR4, 16Gb, 1G x 16, 1.2v, 96-ball FBGA, 1600MHz, Commercial, RevA 99In Stock
Min.: 1
Mult.: 1

Tray
Alliance Memory AS4C1G8D4B-62BCN
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp, Rev.B 270In Stock
Min.: 1
Mult.: 1

Tray
Alliance Memory AS4C2G16D4-62BCN
Alliance Memory DRAM DDR4, 32Gb, 2G x 16, 1.2V, 96-ball FBGA, 1600 MHz, Commercial 254In Stock
Min.: 1
Mult.: 1

Tray
Alliance Memory AS4C2G8D4A-62BCN
Alliance Memory DRAM DDR4, 16Gb, 2G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp, Rev.A 104In Stock
Min.: 1
Mult.: 1

Tray
ISSI IS46TR16640C-125JBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.5V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS 80In Stock
Min.: 1
Mult.: 1
Max.: 200

BGA-96
ISSI IS46QR16512A-075VBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.2V, DDR4, 512Mx16, 2666MT/s at 19-19-19, 96 ball BGA (10mm x14mm) RoHS, IT 5In Stock
Min.: 1
Mult.: 1
Max.: 200

BGA-96
ISSI IS43LD32320C-18BLI
ISSI DRAM 1G, 1.2/1.8V, LPDDR2, 32Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT 156In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile - LPDDR2 BGA-134 IS43LD32320C
Alliance Memory AS4C64M16MD2A-25BINTR
Alliance Memory DRAM LPDDR2, 1G, 64M X 16, 1.2V, 134ball BGA (A-DIE) INDUSTRIAL TEMP - Tape & Reel 1.788In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SDRAM Mobile - LPDDR2 1 Gbit 16 bit 400 MHz FBGA-134 64 M x 16 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C64M16MD2A Reel, Cut Tape
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, 60 BGA, 200MHz, Commercial Temp - Tray 216In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 200 MHz TFBGA-60 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C16M16D1 Tray
SMART Modular Technologies DRAM LPDDR4 16Gb 51 2Mx32 1.1V 4267Mbps 200-ball BGA Ind Distributed-Sold by SMART 579In Stock
411Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

SDRAM - LPDDR4 16 Gbit FBGA-200 512 M x 32 3.5 ns 1.1 V 1.8 V - 40 C + 105 C Reel, Cut Tape
Kingston DRAM Auto temp 2Gb 128Mx16 96 ball FBGA DDR3L 2133 563In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V - 40 C + 105 C Tray
Kingston DRAM itemp 4Gb 96 ball FBGA DDR4 3200 233In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 3.2 GHz FBGA-96 256 M x 16 13.75 ns 1.2 V 2.5 V - 40 C + 95 C Tray
Kingston DRAM Auto temp 4Gb 256Mx16 96 ball FBGA DDR3L 2133 562In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit FBGA-96 256 M x 16 1.283 V 1.5 V - 40 C + 105 C Tray
ISSI DRAM LPDDR2,512M,RoHs 400MHz,16Mx32,IT 186In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 512 Mbit 32 bit 400 MHz FBGA-134 16 M x 32 1.14 V 1.95 V - 40 C + 85 C IS43LD32160A Reel
Alliance Memory AS4C256M16D3C-93BIN
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 2133MHz, Industrial Temp, C Die 199In Stock
Min.: 1
Mult.: 1

Tray
Alliance Memory DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 166 Mhz, Commercial Temp - Tray 358In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
ISSI IS42VM16200D-75BLI
ISSI DRAM 32M, 1.8V, Mobile SDRAM, 2Mx16, 133Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 348In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile BGA-54 IS42VM16200D Reel
Kingston DRAM 32Gb 1024Mx32 200 ball LPDDR4 3733MHz 100In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4 32 Gbit 32 bit 1.866 GHz FBGA-200 1024 M x 32 3.5 ns 1.1 V 1.8 V - 25 C + 85 C Tray
Kingston DRAM 32Gb 1024Mx32 200 ball LPDDR4x 4266MHz 124In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4 32 Gbit 32 bit 2.133 GHz FBGA-200 1024 M x 32 3.5 ns 600 mV 1.8 V - 25 C + 85 C Tray
Kingston DRAM 16Gb 200 ball LPDDR4 3733MHz 53In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4 16 Gbit 32 bit 1.866 GHz FBGA-200 512 M x 32 1.1 V 1.8 V - 25 C + 85 C Tray
Kingston DRAM 16Gb 200 ball LPDDR4x 4266MHz SDP 106In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4 16 Gbit 32 bit 2.133 GHz FBGA-200 512 M x 32 600 mV 1.8 V - 25 C + 85 C Tray
Kingston DRAM 64Gb 200 ball FBGA LPDDR4 4266MHz 15In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4 64 Gbit 32 bit 2.133 GHz FBGA-200 2048 M x 32 3.5 ns 1.1 V 1.8 V - 25 C + 85 C Tray
Kingston DRAM 64Gb 200 ball LPDDR4x 4266Mhz 52In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4 64 Gbit 32 bit 2.133 GHz FBGA-200 2048 M x 32 600 mV 1.8 V - 25 C + 85 C Tray