CA DRAM

Results: 2.977
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40C to +95C 94In Stock
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-25C to +85C 144In Stock
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp, Rev.A - Reel 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SDRAM - DDR4 1 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 18 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 342In Stock
Min.: 1
Mult.: 1
Max.: 42

SDRAM 256 Mbit 8 bit/16 bit 166 MHz BGA-54 32 M x 8/16 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS 63In Stock
Min.: 1
Mult.: 1
Max.: 5

SDRAM 256 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R 2.450In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 2.500

SDRAM 256 Mbit 8 bit/16 bit 143 MHz BGA-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI IS43LR16640C-6BL
ISSI DRAM 1G, 1.8V, Mobile DDR, 64Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS 255In Stock
Min.: 1
Mult.: 1
Max.: 200

BGA-60
Alliance Memory DRAM DDR3L, 8G, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ COMMERCIAL TEMP C Die(MT41K512M16HA-125:A), 187In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
AP Memory DRAM IoT RAM 256Mb OPI x8,x16 DDR 200MHz, 1.8V Temp BGA24 suggested alt APS256XXN-OB9X-BG same device higher speed 3.668In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 256 Mbit 8 bit / 16 bit 200 MHz BGA-24 32 M x 8/16 M x 16 1.62 V 1.98 V - 40 C + 105 C Tray
Kingston DRAM 2Gb 96 ball FBGA DDR3L 1866 50In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V 0 C + 95 C Tray
Intelligent Memory DRAM SDRAM, 128Mb, 3.3V, 8Mx16, 166MHz (166Mbps), -40C to +85C, FBGA-54 437In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz FBGA-54 8 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C IM1216SD Tray
Intelligent Memory DRAM SDRAM, 128Mb, 3.3V, 8Mx16, 166MHz (166Mbps), -40C to +85C, TSOPII-54 507In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C IM1216SD Tray
Intelligent Memory DRAM DDR2 1Gb, 1.8V, 64Mx16, 400MHz (800Mbps), 0C to +95C, FBGA-84 18In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C IM1G16D2 Tray
Intelligent Memory DRAM SDRAM, 256Mb, 3.3V, 32Mx8, 166MHz (166Mbps), 0C to +70C, TSOPII-54 434In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IM2508SD Tray
Intelligent Memory DRAM SDRAM 256Mb 16Mx16 166MHz TSOPII-54 -40C to +85C AEC-Q100 20In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 256Mx16, 933MHz (1866Mbps), -40C to +95C, FBGA-96 27In Stock
418Expected 20/03/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM4G16D3 Tray
Intelligent Memory DRAM DDR2 512Mb, 1.8V, 32Mx16, 400MHz (800Mbps), 0C to +95C, FBGA-84 209In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-60 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IM5116D2 Tray
Intelligent Memory DRAM SDRAM, 64Mb, 3.3V, 4Mx16, 166MHz (166Mbps), -40C to +85C, FBGA-54 241In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz FBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IM6416SD Tray
Intelligent Memory DRAM SDRAM, 64Mb, 3.3V, 4Mx16, 166MHz (166Mbps), -40C to +85C, TSOPII-54 43In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IM6416SD Tray
Intelligent Memory DRAM SDRAM, 64Mb, 3.3V, 2Mx32, 166MHz (166Mbps), -40C to +85C, TSOPII-86 264In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C IM6432SD Tray
Intelligent Memory DRAM ECC SDRAM, 256Mb, 3.3V, 8Mx32, 166MHz (166Mbps), -40C to +85C, TSOPII-86 176In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 166 MHz TSOP-II-86 8 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C IME2532SD Tray
Intelligent Memory DRAM ECC SDRAM, 512Mb, 3.3V, 64Mx8, 133MHz (133Mbps), -40C to +85C, TSOPII-54 79In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IME5108SD Tray
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT, T&R 1.500In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1.500
SDRAM - DDR3L 1 Gbit 16 bit 933 MHz BGA-96 64 M x 16 1.283 V 1.45 V 0 C + 95 C IS43TR16640CL Reel, Cut Tape
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 13.728In Stock
Min.: 1
Mult.: 1
Max.: 1.596

SDRAM 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160J Tray
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, IT, T&R 2.984In Stock
Min.: 1
Mult.: 1
Max.: 109
Reel: 1.500

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F Reel, Cut Tape, MouseReel