onsemi EEPROM

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM EMI FILTER + ESD FOR SIM 99.185In Stock
Min.: 1
Mult.: 1
Max.: 3.080
: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSOT-23-5 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C02 Reel, Cut Tape, MouseReel
onsemi EEPROM LOW-SATURATION VOLTAGE 59.496In Stock
Min.: 1
Mult.: 1
Max.: 800
: 3.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UDFN-8 500 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C256 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB I2C SER EEPROM 50.585In Stock
Min.: 1
Mult.: 1
Max.: 320
: 3.000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB I2C SERIAL EEPROM 35.598In Stock
15.000Expected 31/07/2026
Min.: 1
Mult.: 1
Max.: 770
: 3.000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 UDFN-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24M01 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 25.753In Stock
6.000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 980
: 3.000

512 kbit 3-Wire, SPI 20 MHz 64 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS E 23.950In Stock
Min.: 1
Mult.: 1
: 3.000

SOIC-8 CAV25512 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NV24C256C6PTG
onsemi EEPROM 256 Kb I2C CMOS Serial EEPROM in WLCSP Package - Automotive 9.501In Stock
Min.: 1
Mult.: 1
: 5.000

NV24C256 Reel, Cut Tape
onsemi EEPROM 4KB I2C SER EEPROM 4.757In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit I2C 400 kHz 512 x 8 TSOT-23-5 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape
onsemi EEPROM 16KB I2C SER EEPROM 2.686In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit I2C 400 kHz 2 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year Reel, Cut Tape
onsemi EEPROM 8KB SPI SER CMOS EEPROM 2.958In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT25080 Reel, Cut Tape
onsemi EEPROM 8KB I2C SER EEPROM 2.983In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit I2C 100 kHz 1 k x 8 US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C08 Reel, Cut Tape
onsemi EEPROM 8KB I2C SER EEPROM 2.935In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit I2C 1 MHz US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C08 Reel, Cut Tape
onsemi EEPROM 16KB I2C SER EEPROM 2.482In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit I2C 1 MHz 2 k x 8 US-8 450 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C16 Reel, Cut Tape
onsemi EEPROM 256 Kb I2C CMOS Serial EEPROM in WLCSP Package 4.609In Stock
Min.: 1
Mult.: 1
: 5.000

256 kbit I2C 100 kHz 32 k x 8 WLCSP-6 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C N24C256 Reel, Cut Tape
onsemi EEPROM 32KB I2C SER EEPROM 5.311In Stock
Min.: 1
Mult.: 1
Max.: 440
: 3.000

32 kbit I2C 1 MHz US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C N24C32 Reel, Cut Tape
onsemi EEPROM 64KB I2C SER EEPROM 2.699In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit I2C 100 kHz 8 k x 8 US-8 1.6 V 5.5 V 100 Year - 40 C + 85 C N24C64 Reel, Cut Tape
onsemi EEPROM 4-KB SERIAL SPD EEPROM FOR DDR4 DIMM AK 7.600In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit I2C, SMBus 100 kHz 256 x 16 UDFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 125 C N34C04 Reel, Cut Tape
onsemi EEPROM 4-KB SERIAL SPD EEPROM FOR DDR4 DIMM 3.653In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit I2C, SMBus 100 kHz 256 x 16 UDFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 125 C N34C04 Reel, Cut Tape
onsemi EEPROM TEMPERATURE SENSOR WITH 4K I2C SERIAL EEPROM 3.946In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit I2C, SMBus 1 MHz 128 x 16 UDFN-8 2.2 V 5.5 V SMD/SMT 100 Year - 20 C + 125 C N34TS04 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM UDFN WETTABLE FLANKS 2.584In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit I2C 100 kHz 8 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C64MUW Reel, Cut Tape
onsemi EEPROM 4K-Bit I2C Serial EEPROM 33.447In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit I2C Serial EEPROM 37.491In Stock
Min.: 1
Mult.: 1
Max.: 1.070
: 3.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel
onsemi EEPROM 8K-Bit I2C Serial EEPROM 11.622In Stock
Min.: 1
Mult.: 1
Max.: 520
: 3.000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C08 Reel, Cut Tape, MouseReel

onsemi EEPROM 8K-Bit I2C Serial EEPROM 9.412In Stock
Min.: 1
Mult.: 1
Max.: 490
: 3.000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C08 Reel, Cut Tape, MouseReel
onsemi EEPROM 128K-Bit I2C Serial CMOS EEPROM 11.911In Stock
9.000Expected 26/01/2027
Min.: 1
Mult.: 1
Max.: 600
: 3.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C128 Reel, Cut Tape, MouseReel