EEPROM

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 12.907In Stock
Min.: 1
Mult.: 1
Reel: 15.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM, 4K 2-WIRE-8 UDFN 10.808In Stock
Min.: 1
Mult.: 1
Reel: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1MHz, Extended Temp, 8-UDFN 6.894In Stock
Min.: 1
Mult.: 1
Reel: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C AT34C04 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V 5.000In Stock
Min.: 5.000
Mult.: 5.000
Reel: 5.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C16C Reel
Microchip Technology EEPROM SERIAL EEPROM, 32K (4K X 8), 2-WIRE 5.000In Stock
Min.: 5.000
Mult.: 5.000
Reel: 5.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 8 THIN MINI MAP 1.8V 30.000In Stock
Min.: 5.000
Mult.: 5.000
Reel: 5.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT34C02D Reel
Microchip Technology EEPROM SERIAL EEPROM, 1K 2-WIRE-8 UDFN 22.443In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 2-WIRE 8 UDFN, PB HALOFREE NiPdAu 1.7V 5.000In Stock
Min.: 5.000
Mult.: 5.000
Reel: 5.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C01C Reel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 13.732In Stock
Min.: 1
Mult.: 1
Reel: 15.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 7.032In Stock
20.000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 5.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 7.945In Stock
Min.: 1
Mult.: 1
Reel: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN 5.050In Stock
Min.: 1
Mult.: 1
Reel: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 5.836In Stock
Min.: 1
Mult.: 1
Reel: 5.000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 14.444In Stock
Min.: 1
Mult.: 1
Reel: 5.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz, Ind Tmp 8-UDFN 19.450In Stock
Min.: 1
Mult.: 1
Reel: 5.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 32K 2-WIRE 1.7V 8.288In Stock
Min.: 1
Mult.: 1
Reel: 5.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C32D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz Ind Tmp 8-UDFN 3.844In Stock
5.000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 5.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM, 2K 2-WIRE-8 UDFN 22.499In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 11.274In Stock
Min.: 1
Mult.: 1
Reel: 15.000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 18.084In Stock
Min.: 1
Mult.: 1
Reel: 15.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 10.000In Stock
Min.: 5.000
Mult.: 5.000
Reel: 5.000

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Reel
Microchip Technology EEPROM SERIAL EEPROM, 2K 2-WIRE-8 UDFN 5.132In Stock
5.000Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind Tmp 2.987In Stock
5.000Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 5.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 3.962In Stock
25.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN 1.481In Stock
Min.: 1
Mult.: 1
Reel: 5.000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C08D Reel, Cut Tape, MouseReel