NV25M01DWUTG

onsemi
863-NV25M01DWUTG
NV25M01DWUTG

Mfr.:

Description:
EEPROM 1MB SPI SER CMOS EEPROM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.235 Rp26.235
Rp24.584 Rp245.840
Rp23.850 Rp596.250
Rp23.299 Rp1.164.950
Rp22.933 Rp2.293.300
Rp22.199 Rp5.549.750
Rp21.648 Rp10.824.000
Rp21.098 Rp21.098.000
Full Reel (Order in multiples of 3000)
Rp19.447 Rp58.341.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
SOIC-8
NV25M01
Reel
Cut Tape
Brand: onsemi
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99

NV25xx Automotive Grade EEPROMs

onsemi NV25080, NV25160, NV25320, and NV25640 Automotive Grade EEPROMs are AEC-Q100 Grade devices offered in 8Kb, 16Kb, 32Kb, and 64Kb densities, internally organized as 1K, 2K, 4K, and 8K x 8 bits. These devices support the Serial Peripheral Interface (SPI) protocol and feature a 32-byte page write buffer. onsemi NV25xx EEPROM devices are enabled through a Chip Select (CS) input. The required bus signals are clock input (SCK), data input (SI), and data output (SO) lines. The HOLD input can pause any serial communication with the NV25xx device.