Microchip EEPROM

Results: 3.649
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 16K, 2K X 8 32B PAGE 1.8V SER EE EXT 452In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 4kx8 488In Stock
Min.: 1
Mult.: 1

32 kbit SPI 1 MHz 4 k x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64K, 8K X 8, 1.8V SER EE EXT 485In Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1K 128X8 2.5V SER EE EXT 650In Stock
Min.: 1
Mult.: 1

1 kbit SPI 5 MHz 128 x 8 MSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 1K 128X8 2.5V SER EE EXT 512In Stock
Min.: 1
Mult.: 1

1 kbit SPI 5 MHz 128 x 8 PDIP-8 100 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE IND 63In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1kx8 2.5V 61In Stock
Min.: 1
Mult.: 1

8 kbit SPI 2 MHz 1 k x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 128k 16KX8 2.5V SER EE EXT 255In Stock
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2K 256 X 8 18V SERIAL EE IND 479In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 34AA02 Tube

Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 475In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C 34AA04 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 1024 X 16 SERIAL EE 1.8V IND 247In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 1 MHz 1 k x 16 SOIC-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128x8 Or 64x16 468In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 128x8 Or 64x16 889In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 516x8 Or 1024x8 307In Stock
Min.: 1
Mult.: 1

8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 MSOP-8 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 1024x16-2048x8 5.0V EXT TEMP, PDIP8 229In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 PDIP-8 100 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1K 128X8 OR 64X16 SER EE IND 2.113In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 DFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8-64x16 Rot Pin 490In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46 Tube
Microchip Technology EEPROM 128x8-64x16 Rot Pin 381In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46 Tube

Microchip Technology EEPROM 512x8 988In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 16K 1024 X 16 SERIAL EE EXT 570In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 2 MHz 1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 1024x16-2048x8 2.5V EXT TEMP, PDIP8 567In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 PDIP-8 100 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 1K 128 X 8 2.5V SERIAL EE EXT 886In Stock
Min.: 1
Mult.: 1

1 kbit UNI/O Bus 100 kHz 128 x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 11LC010 Tube
Microchip Technology EEPROM 1K 128 X 8 2.5V SERIAL EE EXT 1.389In Stock
Min.: 1
Mult.: 1

1 kbit UNI/O Bus 100 kHz 128 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC010 Tube
Microchip Technology EEPROM 16K 2048 X 8 2.5V SERIAL EE EXT 900In Stock
Min.: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC160 Tube

Microchip Technology EEPROM 16K 2048 X 8 2.5V SERIAL EE IND 1.089In Stock
Min.: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 PDIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC161 Tube